
110-93-316-41-105000 | |
|---|---|
DigiKey Part Number | 11093-31641105000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-316-41-105000 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 110-93-316-41-105000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,59000 Kč | 372,59 Kč |
| 10 | 316,65500 Kč | 3 166,55 Kč |
| 25 | 296,81360 Kč | 7 420,34 Kč |
| 50 | 282,64680 Kč | 14 132,34 Kč |
| 100 | 269,16210 Kč | 26 916,21 Kč |
| 250 | 252,32552 Kč | 63 081,38 Kč |
| 500 | 240,29418 Kč | 120 147,09 Kč |
| Unit Price without VAT: | 372,59000 Kč |
|---|---|
| Unit Price with VAT: | 450,83390 Kč |














