Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1033-0-15-15-30-27-10-0

DigiKey Part Number
ED1166-ND
Manufacturer
Manufacturer Product Number
1033-0-15-15-30-27-10-0
Description
CONN PIN RCPT .015-.025 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.043" (1.09mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.057" (1.45mm)
Series
Flange Diameter
0.072" (1.83mm)
Packaging
Bulk
Socket Depth
0.203" (5.16mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.203" (5.16mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3503Keystone Electronics36036-3503-ND19,95000 KčSimilar
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,89000 Kč98,90 Kč
259,26440 Kč231,61 Kč
508,81920 Kč440,96 Kč
1008,39710 Kč839,71 Kč
2507,87004 Kč1 967,51 Kč
5007,49418 Kč3 747,09 Kč
1 0007,13617 Kč7 136,17 Kč
2 5006,68921 Kč16 723,03 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč