
0997-6-50-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED90470-ND |
Manufacturer | |
Manufacturer Product Number | 0997-6-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.370" (9.40mm) | |
Recommended Working Height | 0.343" (8.70mm) | |
Minimum Working Height | 0.315" (8.00mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,79000 Kč | 29,79 Kč |
10 | 25,22500 Kč | 252,25 Kč |
25 | 23,64640 Kč | 591,16 Kč |
50 | 22,51720 Kč | 1 125,86 Kč |
100 | 21,44240 Kč | 2 144,24 Kč |
250 | 20,09844 Kč | 5 024,61 Kč |
500 | 19,13860 Kč | 9 569,30 Kč |
1 000 | 18,22500 Kč | 18 225,00 Kč |
3 000 | 16,86619 Kč | 50 598,57 Kč |
Unit Price without VAT: | 29,79000 Kč |
---|---|
Unit Price with VAT: | 36,04590 Kč |