
0992-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED11588-ND |
Manufacturer | |
Manufacturer Product Number | 0992-0-15-20-75-14-11-0 |
Description | SPRING-LOADED PIN FOR CRIMP TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Features 24 AWG ~ 28 AWG |
Part Status Active | Mating Cycles 1000000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.283" (7.20mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.256" (6.50mm) | Current Rating (Amps) 5.2A |
Minimum Working Height 0.228" (5.79mm) | Operating Temperature -55°C ~ 125°C |
Pad Layout Dimension Circular - 0.077" (1.95mm) (TH) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 28,20440 Kč | 705,11 Kč |
| 50 | 26,86060 Kč | 1 343,03 Kč |
| 100 | 25,57560 Kč | 2 557,56 Kč |
| 250 | 23,97300 Kč | 5 993,25 Kč |
| 500 | 22,82860 Kč | 11 414,30 Kč |
| 1 000 | 21,73881 Kč | 21 738,81 Kč |
| 3 000 | 20,11804 Kč | 60 354,12 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |





