
0990-2-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90461-ND |
Manufacturer | |
Manufacturer Product Number | 0990-2-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,85000 Kč | 218,50 Kč |
| 25 | 20,47760 Kč | 511,94 Kč |
| 50 | 19,49660 Kč | 974,83 Kč |
| 100 | 18,56400 Kč | 1 856,40 Kč |
| 250 | 17,39992 Kč | 4 349,98 Kč |
| 500 | 16,56888 Kč | 8 284,44 Kč |
| 1 000 | 15,77782 Kč | 15 777,82 Kč |
| 2 500 | 14,79024 Kč | 36 975,60 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


