
0990-1-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90460-ND |
Manufacturer | |
Manufacturer Product Number | 0990-1-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.177" (4.50mm) | Current Rating (Amps) 5.2A |
Recommended Working Height 0.150" (3.80mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.122" (3.10mm) | Base Product Number |
Pad Layout Dimension Circular - 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 22,02280 Kč | 550,57 Kč |
| 50 | 20,97280 Kč | 1 048,64 Kč |
| 100 | 19,96910 Kč | 1 996,91 Kč |
| 250 | 18,71676 Kč | 4 679,19 Kč |
| 500 | 17,82268 Kč | 8 911,34 Kč |
| 1 000 | 16,97184 Kč | 16 971,84 Kč |
| 2 500 | 15,90960 Kč | 39 774,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






