Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-0-15-20-75-14-11-0

DigiKey Part Number
ED10384-ND
Manufacturer
Manufacturer Product Number
0925-0-15-20-75-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
10gf
Manufacturer
Mill-Max Manufacturing Corp.
Operating Force - Mid Compression
60gf
Series
Plunger Size
0.030" (0.76mm) Dia
Packaging
Bulk
Mating Cycles
1000000
Part Status
Active
Contact Material
Brass Alloy
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Finish
Gold
Mounting Type
Surface Mount
Contact Finish Thickness
20.0µin (0.51µm)
Maximum Working Height
0.335" (8.51mm)
Current Rating (Amps)
2A
Recommended Working Height
0.307" (7.80mm)
Operating Temperature
-55°C ~ 125°C
Minimum Working Height
0.280" (7.11mm)
Base Product Number
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,84600 Kč228,46 Kč
2521,40120 Kč535,03 Kč
5020,38060 Kč1 019,03 Kč
10019,40430 Kč1 940,43 Kč
25018,18848 Kč4 547,12 Kč
50017,32000 Kč8 660,00 Kč
1 00016,49309 Kč16 493,09 Kč
3 00015,26324 Kč45 789,72 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč