
0907-4-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED5067-ND |
Manufacturer | |
Manufacturer Product Number | 0907-4-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.335" (8.51mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.307" (7.80mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.280" (7.11mm) | Base Product Number |
Pad Layout Dimension Circular - 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,32800 Kč | 408,20 Kč |
| 50 | 15,54280 Kč | 777,14 Kč |
| 100 | 14,80150 Kč | 1 480,15 Kč |
| 250 | 13,87296 Kč | 3 468,24 Kč |
| 500 | 13,21026 Kč | 6 605,13 Kč |
| 1 000 | 12,57969 Kč | 12 579,69 Kč |
| 2 500 | 11,79206 Kč | 29 480,15 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






