
0714-0-33-15-07-27-10-0 | |
|---|---|
DigiKey Part Number | ED1362-ND |
Manufacturer | |
Manufacturer Product Number | 0714-0-33-15-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.107" (2.72mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.132" (3.35mm) |
Series | Socket Depth 0.214" (5.44mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type Crimp | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.518" (13.16mm) | Base Product Number |
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 100 | 34,32960 Kč | 3 432,96 Kč |
| 500 | 30,64322 Kč | 15 321,61 Kč |
| 1 000 | 29,18092 Kč | 29 180,92 Kč |
| 5 000 | 26,05062 Kč | 130 253,10 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


