Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Crimp Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368-0-33-15-13-27-10-0

DigiKey Part Number
ED90091-ND
Manufacturer
Manufacturer Product Number
0368-0-33-15-13-27-10-0
Description
CONN PIN RCPT .048-.064 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Crimp Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.088" (2.24mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.141" (3.58mm)
Series
Socket Depth
0.180" (4.57mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
Crimp
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.531" (13.50mm)
Base Product Number
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1036,36900 Kč363,69 Kč
2534,09240 Kč852,31 Kč
5032,46720 Kč1 623,36 Kč
10030,91330 Kč3 091,33 Kč
25028,97724 Kč7 244,31 Kč
50027,59348 Kč13 796,74 Kč
1 00026,27648 Kč26 276,48 Kč
2 50024,63233 Kč61 580,82 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč