Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0479-0-43-80-34-27-10-0

DigiKey Part Number
ED90513-ND
Manufacturer
Manufacturer Product Number
0479-0-43-80-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.077" (1.96mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.090" (2.29mm)
Series
Socket Depth
0.140" (3.56mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Knockout Bottom (Organic Fiber Plug®)
Length - Overall
0.140" (3.56mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Base Product Number
Pin Hole Diameter
0.064" (1.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 909
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,83800 Kč138,38 Kč
2512,96840 Kč324,21 Kč
5012,34680 Kč617,34 Kč
10011,75680 Kč1 175,68 Kč
25011,01892 Kč2 754,73 Kč
50010,49228 Kč5 246,14 Kč
1 0009,99127 Kč9 991,27 Kč
2 5009,36561 Kč23 414,03 Kč
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč