
0376-0-43-80-07-27-10-0 | |
|---|---|
DigiKey Part Number | 0376-0-43-80-07-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0376-0-43-80-07-27-10-0 |
Description | CONN OFP PIN RCPT .065/.082" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.133" (3.38mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.140" (3.56mm) |
Series | Socket Depth 0.181" (4.60mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Knockout Bottom (Organic Fiber Plug®) |
Length - Overall 0.181" (4.60mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | Base Product Number |
Pin Hole Diameter 0.107" (2.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,97760 Kč | 699,44 Kč |
| 50 | 26,64220 Kč | 1 332,11 Kč |
| 100 | 25,36770 Kč | 2 536,77 Kč |
| 250 | 23,77896 Kč | 5 944,74 Kč |
| 500 | 22,64340 Kč | 11 321,70 Kč |
| 1 000 | 21,56243 Kč | 21 562,43 Kč |
| 3 000 | 19,95489 Kč | 59 864,67 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |





