0393-0-15-15-07-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0393-0-15-15-07-27-10-0

DigiKey Part Number
ED90093-ND
Manufacturer
Manufacturer Product Number
0393-0-15-15-07-27-10-0
Description
CONN PIN RCPT .065-.082 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0393-0-15-15-07-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.412" (10.46mm)
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.107" (2.72mm)
Mounting Hole Diameter
0.144" (3.66mm)
Flange Diameter
0.187" (4.75mm)
Tail Diameter
-
Socket Depth
0.340" (8.64mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1039,84800 Kč398,48 Kč
2537,34280 Kč933,57 Kč
5035,55760 Kč1 777,88 Kč
10033,85890 Kč3 385,89 Kč
25031,73836 Kč7 934,59 Kč
50030,22360 Kč15 111,80 Kč
1 00028,78103 Kč28 781,03 Kč
2 50026,98021 Kč67 450,52 Kč
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč