
5910-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5910-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5910-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.660" (16.76mm) | |
Length - Below Flange | - | |
Length - Overall | 0.680" (17.27mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,65000 Kč | 226,50 Kč |
| 25 | 21,22680 Kč | 530,67 Kč |
| 50 | 20,21220 Kč | 1 010,61 Kč |
| 100 | 19,24390 Kč | 1 924,39 Kč |
| 250 | 18,03816 Kč | 4 509,54 Kč |
| 500 | 17,17680 Kč | 8 588,40 Kč |
| 1 000 | 16,35669 Kč | 16 356,69 Kč |
| 2 500 | 15,33282 Kč | 38 332,05 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |


