
0358-0-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED11323-ND |
Manufacturer | |
Manufacturer Product Number | 0358-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 KNURL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Turret Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Turret | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.343" (8.71mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Tail Diameter | - | |
Socket Depth | 0.190" (4.83mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 32,79600 Kč | 327,96 Kč |
| 25 | 30,74160 Kč | 768,54 Kč |
| 50 | 29,27220 Kč | 1 463,61 Kč |
| 100 | 27,87230 Kč | 2 787,23 Kč |
| 250 | 26,12640 Kč | 6 531,60 Kč |
| 500 | 24,87858 Kč | 12 439,29 Kč |
| 1 000 | 23,69135 Kč | 23 691,35 Kč |
| 3 000 | 21,92512 Kč | 65 775,36 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |










