
0291-0-15-01-16-27-10-0 | |
|---|---|
DigiKey Part Number | 0291-015011627100-ND |
Manufacturer | |
Manufacturer Product Number | 0291-0-15-01-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.145" (3.68mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.079" (2.01mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,35100 Kč | 223,51 Kč |
| 25 | 20,94680 Kč | 523,67 Kč |
| 50 | 19,94260 Kč | 997,13 Kč |
| 100 | 18,99070 Kč | 1 899,07 Kč |
| 250 | 17,79964 Kč | 4 449,91 Kč |
| 500 | 16,94938 Kč | 8 474,69 Kč |
| 1 000 | 16,14033 Kč | 16 140,33 Kč |
| 3 000 | 14,93671 Kč | 44 810,13 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


