
0252-0-15-15-30-27-10-0 | |
---|---|
DigiKey Part Number | ED90069-ND |
Manufacturer | |
Manufacturer Product Number | 0252-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 8,22800 Kč | 82,28 Kč |
25 | 7,71560 Kč | 192,89 Kč |
50 | 7,34460 Kč | 367,23 Kč |
100 | 6,99260 Kč | 699,26 Kč |
250 | 6,55396 Kč | 1 638,49 Kč |
500 | 6,24066 Kč | 3 120,33 Kč |
1 000 | 5,94238 Kč | 5 942,38 Kč |
2 500 | 5,57011 Kč | 13 925,27 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |