
MIKROE-6767 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6767-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6767 |
Description | RS232 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TRSF3232E RS232 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | TRSF3232E | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,85000 Kč | 357,85 Kč |
| Unit Price without VAT: | 357,85000 Kč |
|---|---|
| Unit Price with VAT: | 432,99850 Kč |


