
MIKROE-6496 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6496-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6496 |
Description | NIXIE POWER CLICK LM2577 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LM2577, MCP23017 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LM2577, MCP23017 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (150V 3mA)Out | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |



