
MIKROE-6494 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6494-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6494 |
Description | NIXIE IN-12B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IN-12B LCD Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | LCD | |
Utilized IC / Part | IN-12B | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |


