
MIKROE-6311 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6311-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6311 |
Description | LTE IOT 12 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BG95-M3 Cellular RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | BG95-M3 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 873,45000 Kč | 1 873,45 Kč |
| Unit Price without VAT: | 1 873,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 266,87450 Kč |






