
MIKROE-6305 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6305-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6305 |
Description | UWB 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 453-00174, nRF52833, Sera NX040, SR040 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | 453-00174, nRF52833, Sera NX040, SR040 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE), NFC (13.56MHz/2.4GHz/6.5GHz ~ 8GHz) | |
Secondary Attributes | UART/USB Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,83000 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 1 784,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,64430 Kč |



