
MIKROE-6284 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6284-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6284 |
Description | COLOR 18 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TCS3530 Color Sensor mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | TCS3530 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |


