
TCS35303-2 OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS35303-2OLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS35303-2OLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS35303-2OLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS35303-2 OLGA8 LF T&RDP |
Description | SENSOR OPT 594NM AMBIENT 8 LFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 594nm I2C 8-LFDFN |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer ams-OSRAM USA INC. | Output Type I2C |
Series | Voltage - Supply 1.7V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-LFDFN |
Wavelength 594nm | Supplier Device Package 8-OLGA (2.5x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 5 | 106,79600 Kč | 533,98 Kč |
| 10 | 102,34400 Kč | 1 023,44 Kč |
| 25 | 96,99400 Kč | 2 424,85 Kč |
| 50 | 93,34460 Kč | 4 667,23 Kč |
| 100 | 89,99740 Kč | 8 999,74 Kč |
| 500 | 83,26210 Kč | 41 631,05 Kč |
| 1 000 | 81,28116 Kč | 81 281,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 75,69561 Kč | 378 478,05 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |




