
MIKROE-6258 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6258-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6258 |
Description | EASYAVR V8 OVER USB-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR EasyAVR™ v8 AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | AVR | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,46000 Kč | 5 648,46 Kč |
| Unit Price without VAT: | 5 648,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,63660 Kč |


