
MIKROE-607 | |
|---|---|
DigiKey Part Number | 1471-1250-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-607 |
Description | MIKROMEDIA PIC18FJ EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18FJ mikromedia™ PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18FJ |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |










