
MIKROE-605 | |
|---|---|
DigiKey Part Number | 1471-1470-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-605 |
Description | EVAL BOARD FOR ENC624J600 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ENC624J600 - Ethernet Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Control | |
Embedded | - | |
Utilized IC / Part | ENC624J600 | |
Primary Attributes | Supports 10Mbps and 100Mbps | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |


