
ENC624J600T-I/PT | |
|---|---|
DigiKey Part Number | ENC624J600T-I/PTTR-ND - Tape & Reel (TR) ENC624J600T-I/PTCT-ND - Cut Tape (CT) ENC624J600T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC624J600T-I/PT |
Description | IC ETHERNET CTRLR W/SPI 64-TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ENC624J600T-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI, Parallel | |
Standards | 10/100 Base-T PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 96mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 25 | 105,83000 Kč | 2 645,75 Kč |
| 100 | 95,54090 Kč | 9 554,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 95,54090 Kč | 114 649,08 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |




