
MIKROE-598 | |
|---|---|
DigiKey Part Number | 1471-1245-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-598 |
Description | BIG8051 C8051F040 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | C8051F040 BIG8051™ - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | C8051F040 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 278,40000 Kč | 6 278,40 Kč |
| Unit Price without VAT: | 6 278,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,86400 Kč |



