
MIKROE-5906 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5906-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5906 |
Description | LTE CAT.1 2 CLICK (FOR EU) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ELS62-E GSM Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | GSM | |
Utilized IC / Part | ELS62-E | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |


