RF ANTENNA 2G, 3G, 4G, LTE Flat Patch U.FL Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5710

DigiKey Part Number
1471-MIKROE-5710-ND
Manufacturer
Manufacturer Product Number
MIKROE-5710
Description
LTE ACTIVE FPC ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE Flat Patch U.FL Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.149GHz
Frequency Range
698MHz ~ 3.6GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
-
Return Loss
-7.5dB, -6dB
Gain
3dBi
Power - Max
3 W
Features
Cable - 100mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
2G, 3G, 4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč