
MIKROE-5831 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5831-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5831 |
Description | CLICK SHIELD FOR ARDUINO MEGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TXS0108 Adapter Board Interface Arduino Mega Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino Mega | |
Type | Interface | |
Function | Adapter Board | |
Utilized IC / Part | TXS0108 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,89000 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 1 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,00690 Kč |





