
103020027 | |
|---|---|
DigiKey Part Number | 1597-1153-ND |
Manufacturer | |
Manufacturer Product Number | 103020027 |
Description | GROVE - MEGA SHIELD V1.2 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Grove Expansion Connectivity Arduino Mega Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino Mega | |
Type | Connectivity | |
Function | Grove Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |











