
MIKROE-5535 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5535-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5535 |
Description | UV 5 CLICK AS7331 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS7331 Ultraviolet (UV) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | AS7331 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (260, 300, 360)nm | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |





