
MIKROE-495 | |
|---|---|
DigiKey Part Number | 1471-1225-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-495 |
Description | EVAL BOARD FOR ILI9341 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ILI9341 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | ILI9341 | |
Primary Attributes | 2.8" 320x240 QVGA | |
Secondary Attributes | Resistive 4-Wire Touch Screen | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |






