
MIKROE-4793 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4793-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4793 |
Description | COLOR 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | APDS-9151 Color Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Color |
Manufacturer MikroElektronika | Utilized IC / Part APDS-9151 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |


