
APDS-9151 | |
|---|---|
DigiKey Part Number | 516-4302-2-ND - Tape & Reel (TR) 516-4302-1-ND - Cut Tape (CT) 516-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9151 |
Description | SENSOR OPT 950NM IR 8 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 950nm I2C 8-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Broadcom Limited | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type IR | Package / Case 8-SMD Module |
Wavelength 950nm | Supplier Device Package 8-SMD |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 5 | 44,01200 Kč | 220,06 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 39,56040 Kč | 989,01 Kč |
| 50 | 37,90140 Kč | 1 895,07 Kč |
| 100 | 36,38110 Kč | 3 638,11 Kč |
| 500 | 33,32592 Kč | 16 662,96 Kč |
| 1 000 | 32,18825 Kč | 32 188,25 Kč |
| 5 000 | 30,07082 Kč | 150 354,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 29,04448 Kč | 290 444,80 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |




