
MIKROE-4644 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4644-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4644 |
Description | I2C TO CAN CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LT3960 I2C to CAN Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function I2C to CAN |
Manufacturer MikroElektronika | Utilized IC / Part LT3960 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |





