
MIKROE-4477 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4477-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4477 |
Description | LTE IOT 4 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | nRF9160 Cellular RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | nRF9160 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 624,74000 Kč | 1 624,74 Kč |
Unit Price without VAT: | 1 624,74000 Kč |
---|---|
Unit Price with VAT: | 1 965,93540 Kč |