
MIKROE-4105 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4105-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4105 |
Description | ADC 9 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP1501-20, MCP3564 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Analog to Digital Converter (ADC) |
Manufacturer MikroElektronika | Utilized IC / Part MCP1501-20, MCP3564 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Base Product Number |
Type Data Acquisition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |





