
MCP3564T-E/NC | |
|---|---|
DigiKey Part Number | MCP3564T-E/NCTR-ND - Tape & Reel (TR) MCP3564T-E/NCCT-ND - Cut Tape (CT) MCP3564T-E/NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3564T-E/NC |
Description | IC ADC 24BIT 20-UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 20-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3564T-E/NC Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Features Internal Oscillator, PGA, Temperature Sensor |
Number of Bits 24 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 153.6k | Package / Case 20-UFQFN Exposed Pad |
Number of Inputs 4, 8 | Supplier Device Package 20-UQFN (3x3) |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration MUX-PGA-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 25 | 124,97160 Kč | 3 124,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 113,59953 Kč | 340 798,59 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |




