
MIKROE-3981 | |
|---|---|
DigiKey Part Number  | 1471-MIKROE-3981-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MIKROE-3981  | 
Description  | GRAPHIC DISPLAY TFT RGB 7"  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480 (WVGA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MikroElektronika  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Display Type  | TFT - Color  | |
Display Mode  | -  | |
Touchscreen  | Capacitive  | |
Diagonal Screen Size  | 7" (177.80mm)  | |
Viewing Area  | 154.08mm W x 85.92mm H  | |
Backlight  | -  | |
Dot Pixels  | 800 x 480 (WVGA)  | |
Interface  | -  | |
Graphics Color  | Red, Green, Blue (RGB)  | |
Background Color  | -  | |
Dot Size  | -  | |
Dot Pitch  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 120,90000 Kč | 3 120,90 Kč | 
| Unit Price without VAT: | 3 120,90000 Kč | 
|---|---|
| Unit Price with VAT: | 3 776,28900 Kč | 








