
MIKROE-3098 | |
|---|---|
DigiKey Part Number | 1471-2034-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3098 |
Description | NO2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3SP-NO2-20 Nitrogen Dioxide (NO2) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3098 Models |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Nitrogen Dioxide (NO2) |
Packaging Bulk | Utilized IC / Part 3SP-NO2-20 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 793,57000 Kč | 1 793,57 Kč |
| Unit Price without VAT: | 1 793,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,21970 Kč |

















