
MIKROE-3097 | |
|---|---|
DigiKey Part Number | 1471-2035-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3097 |
Description | ALCOHOL 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3SP-Ethanol-1000 Alcohol Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3097 Models |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Alcohol |
Packaging Bulk | Utilized IC / Part 3SP-Ethanol-1000 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,44000 Kč | 1 668,44 Kč |
| Unit Price without VAT: | 1 668,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,81240 Kč |


















