


MIKROE-2957 | |
|---|---|
DigiKey Part Number | 1471-1987-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2957 |
Description | EVAL BOARD FOR MAX17572 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX17572 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2957 Models |
Category | Voltage - Output 0.9V ~ 20V |
Manufacturer MikroElektronika | Current - Output 1A |
Packaging Bulk | Voltage - Input 5V ~ 30V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX17572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,38000 Kč | 667,38 Kč |
| Unit Price without VAT: | 667,38000 Kč |
|---|---|
| Unit Price with VAT: | 807,52980 Kč |




