
DS4432U+T&R | |
|---|---|
DigiKey Part Number | 175-DS4432U+T&RTR-ND - Tape & Reel (TR) 175-DS4432U+T&RCT-ND - Cut Tape (CT) 175-DS4432U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS4432U+T&R |
Description | IC DAC 7BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS4432U+T&R Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Part Status Active | Architecture Current Sink, Current Source |
Number of Bits 7 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,20700 Kč | 382,07 Kč |
| 25 | 34,88720 Kč | 872,18 Kč |
| 100 | 31,24360 Kč | 3 124,36 Kč |
| 250 | 29,50636 Kč | 7 376,59 Kč |
| 500 | 28,71802 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,53000 Kč | 79 590,00 Kč |
| 6 000 | 26,00858 Kč | 156 051,48 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |



