


MIKROE-2900 | |
|---|---|
DigiKey Part Number | 1471-1936-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2900 |
Description | ATA6570 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATA6570 CANbus Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2900 Models |
Category | Type Interface |
Manufacturer MikroElektronika | Function CANbus |
Packaging Bulk | Utilized IC / Part ATA6570 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |

















