1/1 Transceiver Half CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6570-GNQW1

DigiKey Part Number
150-ATA6570-GNQW1TR-ND - Tape & Reel (TR)
150-ATA6570-GNQW1CT-ND - Cut Tape (CT)
150-ATA6570-GNQW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6570-GNQW1
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
5Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.55V ~ 28V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Half
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
2515,43320 Kč385,83 Kč
10015,31630 Kč1 531,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,97324 Kč55 892,96 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč