


MIKROE-2452 | |
|---|---|
DigiKey Part Number | 1471-1918-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2452 |
Description | OBDII CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | STN1110 UART Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | UART | |
Utilized IC / Part | STN1110 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,31000 Kč | 1 187,31 Kč |
| Unit Price without VAT: | 1 187,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,64510 Kč |

















