
MCP2561FD-E/SN | |
|---|---|
DigiKey Part Number | MCP2561FD-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2561FD-E/SN |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2561FD-E/SN Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542FD-E/SN | Microchip Technology | 2 204 | MCP2542FD-E/SN-ND | 21,48000 Kč | Parametric Equivalent |
| MCP2542WFD-E/SN | Microchip Technology | 6 183 | MCP2542WFD-E/SN-ND | 21,48000 Kč | Parametric Equivalent |
| MCP2544FD-E/SN | Microchip Technology | 3 457 | MCP2544FD-E/SN-ND | 21,48000 Kč | Parametric Equivalent |
| MCP2544WFD-E/SN | Microchip Technology | 196 | MCP2544WFD-E/SN-ND | 21,48000 Kč | Parametric Equivalent |
| MCP2562FD-E/SN | Microchip Technology | 18 735 | MCP2562FD-E/SN-ND | 26,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 25 | 21,48120 Kč | 537,03 Kč |
| 100 | 19,60420 Kč | 1 960,42 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |



